Documentos Técnicos
Especificações
Brand
NSK-RHPInside Diameter
25mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
95.3mm
Width
95.3mm
Depth
28.6mm
Mount Hole Size
10mm
Mount Hole Centre-to-Centre
70mm
Detalhes do produto
NSK - Self-Lube, Cast Iron Bearing
Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Supplied with
Grease nipples and full fitting instructions
Four-Bolt Flange Bearings - NSK
R$ 1.056,98
R$ 1.056,98 Each (Sem VAT)
1
R$ 1.056,98
R$ 1.056,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.056,98 |
5 - 9 | R$ 1.030,55 |
10 - 24 | R$ 1.024,10 |
25+ | R$ 1.017,54 |
Documentos Técnicos
Especificações
Brand
NSK-RHPInside Diameter
25mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
95.3mm
Width
95.3mm
Depth
28.6mm
Mount Hole Size
10mm
Mount Hole Centre-to-Centre
70mm
Detalhes do produto
NSK - Self-Lube, Cast Iron Bearing
Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Supplied with
Grease nipples and full fitting instructions