NSK 6000DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 26mm O.D

Nº de Estoque RS: 409-0029Marca: NSKPart Number: 6000DDU
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.97kN

Dynamic Load Rating

4.55kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6000

Race Type

Plain

Detalhes do produto

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Informações de estoque temporariamente indisponíveis.

R$ 159,59

R$ 159,59 Each (Sem VAT)

NSK 6000DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 26mm O.D

R$ 159,59

R$ 159,59 Each (Sem VAT)

NSK 6000DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 26mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 159,59
5 - 9R$ 155,32
10 - 24R$ 155,26
25+R$ 154,22

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.97kN

Dynamic Load Rating

4.55kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6000

Race Type

Plain

Detalhes do produto

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.