NSK 6005DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 47mm O.D

Nº de Estoque RS: 764-3654Marca: NSKPart Number: 6005DDUC3
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5.85kN

Dynamic Load Rating

10.1kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6005

Race Type

Plain

Detalhes do produto

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 248,05

R$ 248,05 Each (Sem VAT)

NSK 6005DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 47mm O.D

R$ 248,05

R$ 248,05 Each (Sem VAT)

NSK 6005DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 47mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 248,05
5 - 9R$ 241,72
10 - 24R$ 241,09
25+R$ 238,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5.85kN

Dynamic Load Rating

10.1kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6005

Race Type

Plain

Detalhes do produto

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more