NSK 6006ZZ Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 55mm O.D

Nº de Estoque RS: 409-0215Marca: NSKPart Number: 6006ZZ
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

8.3kN

Dynamic Load Rating

13.2kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6006

Race Type

Plain

Detalhes do produto

NSK Shielded Metric Ball Bearings

Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.

NSK’s range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSK’s bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.

Informações de estoque temporariamente indisponíveis.

R$ 278,21

R$ 278,21 Each (Sem VAT)

NSK 6006ZZ Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 55mm O.D

R$ 278,21

R$ 278,21 Each (Sem VAT)

NSK 6006ZZ Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 55mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 278,21
5 - 9R$ 270,71
10 - 24R$ 268,96
25+R$ 267,29

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

8.3kN

Dynamic Load Rating

13.2kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6006

Race Type

Plain

Detalhes do produto

NSK Shielded Metric Ball Bearings

Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.

NSK’s range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSK’s bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.