NSK 609 Single Row Deep Groove Ball Bearing- Open Type 9mm I.D, 24mm O.D

Nº de Estoque RS: 408-9906Marca: NSKPart Number: 609
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

9mm

Outside Diameter

24mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.43kN

Dynamic Load Rating

3.35kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

609

Race Type

Plain

Detalhes do produto

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 114,38

R$ 114,38 Each (Sem VAT)

NSK 609 Single Row Deep Groove Ball Bearing- Open Type 9mm I.D, 24mm O.D

R$ 114,38

R$ 114,38 Each (Sem VAT)

NSK 609 Single Row Deep Groove Ball Bearing- Open Type 9mm I.D, 24mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 114,38
5 - 9R$ 112,32
10 - 24R$ 111,00
25+R$ 109,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

9mm

Outside Diameter

24mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.43kN

Dynamic Load Rating

3.35kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

609

Race Type

Plain

Detalhes do produto

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em