NSK 609DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 9mm I.D, 24mm O.D

Nº de Estoque RS: 492-1838Marca: NSKPart Number: 609DDU
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

9mm

Outside Diameter

24mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.43kN

Dynamic Load Rating

3.35kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

609

Race Type

Plain

Detalhes do produto

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Informações de estoque temporariamente indisponíveis.

R$ 149,16

R$ 149,16 Each (Sem VAT)

NSK 609DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 9mm I.D, 24mm O.D

R$ 149,16

R$ 149,16 Each (Sem VAT)

NSK 609DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 9mm I.D, 24mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 149,16
5 - 9R$ 145,40
10 - 24R$ 144,54
25+R$ 144,46

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

9mm

Outside Diameter

24mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.43kN

Dynamic Load Rating

3.35kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

609

Race Type

Plain

Detalhes do produto

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.