NSK 61803TN Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 26mm O.D

Nº de Estoque RS: 408-9990Marca: NSKPart Number: 61803TN
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

17mm

Outside Diameter

26mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

1.46kN

Dynamic Load Rating

2.31kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61803

Race Type

Plain

Detalhes do produto

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 250,90

R$ 250,90 Each (Sem VAT)

NSK 61803TN Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 26mm O.D

R$ 250,90

R$ 250,90 Each (Sem VAT)

NSK 61803TN Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 26mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

17mm

Outside Diameter

26mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

1.46kN

Dynamic Load Rating

2.31kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61803

Race Type

Plain

Detalhes do produto

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Você pode estar interessado em