Documentos Técnicos
Especificações
Brand
NSKInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
7.85kN
Dynamic Load Rating
14kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6205
Race Type
Plain
Detalhes do produto
NSK Metric Ball Bearings - Sealed
A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.
R$ 275,11
R$ 275,11 Each (Sem VAT)
1
R$ 275,11
R$ 275,11 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 275,11 |
5 - 9 | R$ 268,07 |
10 - 24 | R$ 266,40 |
25+ | R$ 264,85 |
Documentos Técnicos
Especificações
Brand
NSKInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
7.85kN
Dynamic Load Rating
14kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6205
Race Type
Plain
Detalhes do produto
NSK Metric Ball Bearings - Sealed
A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.