NSK 623 Single Row Deep Groove Ball Bearing- Open Type 3mm I.D, 10mm O.D

Nº de Estoque RS: 492-2162Marca: NSKPart Number: 623
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

3mm

Outside Diameter

10mm

Race Width

4mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

218kN

Dynamic Load Rating

630N

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

623

Race Type

Plain

Detalhes do produto

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

NSK 623 Single Row Deep Groove Ball Bearing- Open Type 3mm I.D, 10mm O.D

P.O.A.

NSK 623 Single Row Deep Groove Ball Bearing- Open Type 3mm I.D, 10mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

3mm

Outside Diameter

10mm

Race Width

4mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

218kN

Dynamic Load Rating

630N

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

623

Race Type

Plain

Detalhes do produto

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Você pode estar interessado em