Documentos Técnicos
Especificações
Brand
NSKInside Diameter
3mm
Outside Diameter
10mm
Race Width
4mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
218kN
Dynamic Load Rating
630N
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
623
Race Type
Plain
Detalhes do produto
NSK Shielded Metric Ball Bearings
Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.
NSKs range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSKs bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.
R$ 150,56
R$ 150,56 Each (Sem VAT)
1
R$ 150,56
R$ 150,56 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 150,56 |
5 - 9 | R$ 146,44 |
10 - 24 | R$ 145,37 |
25+ | R$ 144,52 |
Documentos Técnicos
Especificações
Brand
NSKInside Diameter
3mm
Outside Diameter
10mm
Race Width
4mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
218kN
Dynamic Load Rating
630N
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
623
Race Type
Plain
Detalhes do produto
NSK Shielded Metric Ball Bearings
Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.
NSKs range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSKs bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.