Documentos Técnicos
Especificações
Brand
NSKInside Diameter
4mm
Outside Diameter
13mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
480kN
Dynamic Load Rating
1.34kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
624
Race Type
Plain
Detalhes do produto
NSK Metric Ball Bearings - Open
NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.
R$ 92,20
R$ 92,20 Each (Sem VAT)
1
R$ 92,20
R$ 92,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 92,20 |
5 - 9 | R$ 89,76 |
10 - 24 | R$ 89,18 |
25+ | R$ 89,16 |
Documentos Técnicos
Especificações
Brand
NSKInside Diameter
4mm
Outside Diameter
13mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
480kN
Dynamic Load Rating
1.34kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
624
Race Type
Plain
Detalhes do produto
NSK Metric Ball Bearings - Open
NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.