Documentos Técnicos
Especificações
Brand
NSKInside Diameter
10mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.45kN
Dynamic Load Rating
8.1kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6300
Race Type
Plain
Detalhes do produto
NSK Metric Ball Bearings - Open
NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.
R$ 156,55
R$ 156,55 Each (Sem VAT)
1
R$ 156,55
R$ 156,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 156,55 |
5 - 9 | R$ 152,42 |
10 - 24 | R$ 151,56 |
25+ | R$ 151,48 |
Documentos Técnicos
Especificações
Brand
NSKInside Diameter
10mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.45kN
Dynamic Load Rating
8.1kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6300
Race Type
Plain
Detalhes do produto
NSK Metric Ball Bearings - Open
NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.