NSK BSF2575DDUHP2B R BE4L5 Single Row Angular Contact Ball Bearing- Both Sides Sealed 25mm I.D, 75mm O.D

Nº de Estoque RS: 126-6935Marca: NSKPart Number: BSF2575DDUHP2B R BE4L5
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

25mm

Outside Diameter

75mm

Race Width

28mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

48kN

Dynamic Load Rating

27kN

Bore Type

Parallel

Flange Outside Diameter

75mm

Partial Bearing Code

BSF2575DDUHP2B

Race Type

Flanged

País de Origem

United Kingdom

Detalhes do produto

Ball Screw Support Bearings - BSF Series

The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during operation if necessary. The holes are closed off with set screws. An extraction groove on the outer surface of the outer ring aids removal of the bearing.

Ball Screw Support Bearings

Informações de estoque temporariamente indisponíveis.

R$ 6.777,73

R$ 6.777,73 Each (Sem VAT)

NSK BSF2575DDUHP2B R BE4L5 Single Row Angular Contact Ball Bearing- Both Sides Sealed 25mm I.D, 75mm O.D

R$ 6.777,73

R$ 6.777,73 Each (Sem VAT)

NSK BSF2575DDUHP2B R BE4L5 Single Row Angular Contact Ball Bearing- Both Sides Sealed 25mm I.D, 75mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

NSK

Inside Diameter

25mm

Outside Diameter

75mm

Race Width

28mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

48kN

Dynamic Load Rating

27kN

Bore Type

Parallel

Flange Outside Diameter

75mm

Partial Bearing Code

BSF2575DDUHP2B

Race Type

Flanged

País de Origem

United Kingdom

Detalhes do produto

Ball Screw Support Bearings - BSF Series

The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during operation if necessary. The holes are closed off with set screws. An extraction groove on the outer surface of the outer ring aids removal of the bearing.

Ball Screw Support Bearings