Documentos Técnicos
Especificações
Brand
NSKRail Width
20mm
Rail Length
400mm
Manufacturer Series
N1H
Material
Carbon Steel
Dynamic Load Rating
18800 N@ 100 km
Static Load Rating
32500N
Detalhes do produto
NH Series High Load Linear Guide Rails
NSK have updated there LS and LH series of linear motion products and introduced the NS and NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits
R$ 3.707,24
R$ 3.707,24 Each (Sem VAT)
1
R$ 3.707,24
R$ 3.707,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 3.707,24 |
5 - 9 | R$ 3.613,62 |
10+ | R$ 3.591,91 |
Documentos Técnicos
Especificações
Brand
NSKRail Width
20mm
Rail Length
400mm
Manufacturer Series
N1H
Material
Carbon Steel
Dynamic Load Rating
18800 N@ 100 km
Static Load Rating
32500N
Detalhes do produto
NH Series High Load Linear Guide Rails
NSK have updated there LS and LH series of linear motion products and introduced the NS and NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits