Documentos Técnicos
Especificações
Brand
NSKRail Width
15mm
Rail Length
350mm
Manufacturer Series
PU
Material
Stainless Steel
Dynamic Load Rating
5550N
Static Load Rating
6600N
País de Origem
Japan
Detalhes do produto
Interchangeable PU Series
PU Series of Linear slides designed to be interchangeable with LU Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.
Guides & Rail, Miniature - NSK
Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.
R$ 2.896,91
R$ 2.896,91 Each (Sem VAT)
1
R$ 2.896,91
R$ 2.896,91 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.896,91 |
5 - 9 | R$ 2.823,82 |
10+ | R$ 2.807,02 |
Documentos Técnicos
Especificações
Brand
NSKRail Width
15mm
Rail Length
350mm
Manufacturer Series
PU
Material
Stainless Steel
Dynamic Load Rating
5550N
Static Load Rating
6600N
País de Origem
Japan
Detalhes do produto
Interchangeable PU Series
PU Series of Linear slides designed to be interchangeable with LU Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.
Guides & Rail, Miniature - NSK
Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.