Nuvotem Talema 230V ac, 2 x 6V ac Toroidal Transformer, 30VA 2 Output

Nº de Estoque RS: 223-8516Marca: Nuvotem TalemaPart Number: 0030P1-2-006K
brand-logo
Ver tudo em Transformadores Toroidais

Documentos Técnicos

Especificações

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 6V ac

Power Rating

30VA

Number of Outputs

2

Secondary Current

2.5A

Height

39.1mm

Weight

580g

Diameter

81.3mm

Dimensions

81.3 (Dia.) x 39.1mm

Fixing Hole Diameter

M5

País de Origem

Czech Republic

Detalhes do produto

Encapsulated with Leads 230Vac Primary Transformers

High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL94-V0

Toroidal Encapsulated 230Vac Primary 15VA to 500VA

R$ 1.172,28

R$ 1.172,28 Each (Sem VAT)

Nuvotem Talema 230V ac, 2 x 6V ac Toroidal Transformer, 30VA 2 Output

R$ 1.172,28

R$ 1.172,28 Each (Sem VAT)

Nuvotem Talema 230V ac, 2 x 6V ac Toroidal Transformer, 30VA 2 Output

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 6V ac

Power Rating

30VA

Number of Outputs

2

Secondary Current

2.5A

Height

39.1mm

Weight

580g

Diameter

81.3mm

Dimensions

81.3 (Dia.) x 39.1mm

Fixing Hole Diameter

M5

País de Origem

Czech Republic

Detalhes do produto

Encapsulated with Leads 230Vac Primary Transformers

High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL94-V0

Toroidal Encapsulated 230Vac Primary 15VA to 500VA