Nuvotem Talema 230V ac, 2 x 12V ac Toroidal Transformer, 30VA 2 Output

Nº de Estoque RS: 223-7822Marca: Nuvotem TalemaPart Number: 0030P1-2-012
brand-logo
Ver tudo em Transformadores Toroidais

Documentos Técnicos

Especificações

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

30VA

Number of Outputs

2

Secondary Current

1.25A

Height

32mm

Weight

450g

Diameter

70mm

Dimensions

70 (Dia.) x 32mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Maximum Temperature

+120°C

País de Origem

India

Detalhes do produto

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558

Informações de estoque temporariamente indisponíveis.

R$ 839,40

R$ 839,40 Each (Sem VAT)

Nuvotem Talema 230V ac, 2 x 12V ac Toroidal Transformer, 30VA 2 Output

R$ 839,40

R$ 839,40 Each (Sem VAT)

Nuvotem Talema 230V ac, 2 x 12V ac Toroidal Transformer, 30VA 2 Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 839,40
10 - 24R$ 805,33
25 - 49R$ 731,12
50 - 74R$ 654,05
75+R$ 574,69

Documentos Técnicos

Especificações

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

30VA

Number of Outputs

2

Secondary Current

1.25A

Height

32mm

Weight

450g

Diameter

70mm

Dimensions

70 (Dia.) x 32mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Maximum Temperature

+120°C

País de Origem

India

Detalhes do produto

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558