Nuvotem Talema 230V ac, 2 x 30V ac Toroidal Transformer, 160VA 2 Output

Nº de Estoque RS: 223-8796Marca: Nuvotem TalemaPart Number: 0160P1-2-030K
brand-logo
Ver tudo em Transformadores Toroidais

Documentos Técnicos

Especificações

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 30V ac

Power Rating

160VA

Number of Outputs

2

Secondary Current

2.67A

Height

53.2mm

Weight

1.8kg

Diameter

105mm

Dimensions

115.2 (Dia.) x 53.2mm

Fixing Hole Diameter

M6

País de Origem

Czech Republic

Detalhes do produto

Encapsulated with Leads 230Vac Primary Transformers

High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL94-V0

Toroidal Encapsulated 230Vac Primary 15VA to 500VA

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.308,34

R$ 2.308,34 Each (Sem VAT)

Nuvotem Talema 230V ac, 2 x 30V ac Toroidal Transformer, 160VA 2 Output

R$ 2.308,34

R$ 2.308,34 Each (Sem VAT)

Nuvotem Talema 230V ac, 2 x 30V ac Toroidal Transformer, 160VA 2 Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 2.308,34
10 - 24R$ 2.215,18
25 - 49R$ 2.010,64
50 - 74R$ 1.798,96
75+R$ 1.580,51
Você pode estar interessado em

Documentos Técnicos

Especificações

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 30V ac

Power Rating

160VA

Number of Outputs

2

Secondary Current

2.67A

Height

53.2mm

Weight

1.8kg

Diameter

105mm

Dimensions

115.2 (Dia.) x 53.2mm

Fixing Hole Diameter

M6

País de Origem

Czech Republic

Detalhes do produto

Encapsulated with Leads 230Vac Primary Transformers

High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL94-V0

Toroidal Encapsulated 230Vac Primary 15VA to 500VA

Você pode estar interessado em