Nuvotem Talema 115 V ac, 230 V ac, 2 x 15V ac Toroidal Transformer, 25VA 2 Output

Nº de Estoque RS: 223-9418Marca: Nuvotem TalemaPart Number: 70063K
brand-logo
Ver tudo em Transformadores Toroidais

Documentos Técnicos

Especificações

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 15V ac

Power Rating

25VA

Number of Outputs

2

Secondary Current

832mA

Weight

435g

Dimensions

60 x 60 x 37.5mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

PCB

Termination Type

Pin

Fixing Hole Diameter

M4

Maximum Temperature

+60°C

País de Origem

India

Detalhes do produto

Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers

This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting

Approvals

UL recognised, VDE

Standards

EN60950, VDE0805, UL506, UL1950, UL6500

Encapsulated – Toroidal

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 567,10

R$ 567,10 Each (Sem VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 15V ac Toroidal Transformer, 25VA 2 Output

R$ 567,10

R$ 567,10 Each (Sem VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 15V ac Toroidal Transformer, 25VA 2 Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 567,10
10 - 24R$ 544,08
25 - 49R$ 493,96
50 - 74R$ 442,07
75+R$ 388,12
Você pode estar interessado em

Documentos Técnicos

Especificações

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 15V ac

Power Rating

25VA

Number of Outputs

2

Secondary Current

832mA

Weight

435g

Dimensions

60 x 60 x 37.5mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

PCB

Termination Type

Pin

Fixing Hole Diameter

M4

Maximum Temperature

+60°C

País de Origem

India

Detalhes do produto

Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers

This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting

Approvals

UL recognised, VDE

Standards

EN60950, VDE0805, UL506, UL1950, UL6500

Encapsulated – Toroidal

Você pode estar interessado em