nVent SCHROFF, 3U, 19-Inch Rack Mount Case, Interscale M, 133 x 444 x 310mm

Nº de Estoque RS: 810-4321Marca: nVent SCHROFFPart Number: 14821307
brand-logo
Ver tudo em Rackmount Cases

Documentos Técnicos

Especificações

Rack Units

3U

External Depth

310mm

External Height

133 mm

External Width

444 mm

External Dimensions

133 x 444 x 310mm

Colour

Grey

External Case Material

Steel

Front Panel Material

Aluminium

Series

Interscale M

País de Origem

China

Detalhes do produto

Interscale M Desktop and Rack Mount Enclosures

The versatile Interscale M standard series is an electronics case designed for 19in. and desktop applications (can be DIN rail mounted with the aid of an accessory clip). The case is available in 40 different sizes, 21 with solid side panels and 19 with perforated panels on both sides. The case consists of four elements, a robust U-shaped body, front and rear panels and a cover. The Interscale M has removable front and rear panels for quick and easy installation and can be assembled or dismantled with just two screws. The integral EM protection is achieved by means of interlocking case walls, and is assured even with perforated side panels at roughly 20dB up to 2GHz.
There are many application possibilities for the Interscale M, such as fan free fieldbus enclosures, single-board computers or ARM modules, mobile diagnosis or therapeutic equipment for medical systems, PC-based point-of-sale (POS) systems, video monitoring for building services and peripheral control units for industrial applications.
Accessories include mounting plates, mounting plates with fan, fan with holder, PCB support for mounting plate, assembly/disassembly tool, DIN rail clip and adhesive base for mounting PCBs.

Supplied with

Base and 2 side panels (plain or perforated), top cover, front and rear panel, assembly kit and user manual.

Informações de estoque temporariamente indisponíveis.

R$ 2.705,62

R$ 2.705,62 Each (Sem VAT)

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, Interscale M, 133 x 444 x 310mm

R$ 2.705,62

R$ 2.705,62 Each (Sem VAT)

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, Interscale M, 133 x 444 x 310mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Rack Units

3U

External Depth

310mm

External Height

133 mm

External Width

444 mm

External Dimensions

133 x 444 x 310mm

Colour

Grey

External Case Material

Steel

Front Panel Material

Aluminium

Series

Interscale M

País de Origem

China

Detalhes do produto

Interscale M Desktop and Rack Mount Enclosures

The versatile Interscale M standard series is an electronics case designed for 19in. and desktop applications (can be DIN rail mounted with the aid of an accessory clip). The case is available in 40 different sizes, 21 with solid side panels and 19 with perforated panels on both sides. The case consists of four elements, a robust U-shaped body, front and rear panels and a cover. The Interscale M has removable front and rear panels for quick and easy installation and can be assembled or dismantled with just two screws. The integral EM protection is achieved by means of interlocking case walls, and is assured even with perforated side panels at roughly 20dB up to 2GHz.
There are many application possibilities for the Interscale M, such as fan free fieldbus enclosures, single-board computers or ARM modules, mobile diagnosis or therapeutic equipment for medical systems, PC-based point-of-sale (POS) systems, video monitoring for building services and peripheral control units for industrial applications.
Accessories include mounting plates, mounting plates with fan, fan with holder, PCB support for mounting plate, assembly/disassembly tool, DIN rail clip and adhesive base for mounting PCBs.

Supplied with

Base and 2 side panels (plain or perforated), top cover, front and rear panel, assembly kit and user manual.