nVent SCHROFF Metal Case for use with Raspberry Pi 2, Raspberry Pi 3 in Black

Nº de Estoque RS: 123-0910Marca: nVent SCHROFFPart Number: 14891-110
brand-logo
Ver tudo em Raspberry Pi Cases

Documentos Técnicos

Especificações

For Use With

Raspberry Pi 2, Raspberry Pi 3

Series

Interscale M

Colour

Black

External Dimensions

32 x 65.5 x 89.5mm

Body Material

Metal

País de Origem

China

Detalhes do produto

Schroff Interscale M Case for Raspberry Pi 2 Model B and Raspberry Pi 3 Development Boards

From Schroff the Interscale M protective case designed to enclose and protect your Raspberry Pi 2 Model B or Raspberry Pi 3 development board. This Raspberry Pi case is made from metal and protected by a black powder coating making it both durable and attractive. The RPi case has a modular design comprising of three easy to assemble components; a chassis, cover and rear panel. Four self-adhesive rubber feet, 6 M2.5 Torx screws and a wall mounting bracket are also provided

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 708,61

R$ 708,61 Each (Sem VAT)

nVent SCHROFF Metal Case for use with Raspberry Pi 2, Raspberry Pi 3 in Black

R$ 708,61

R$ 708,61 Each (Sem VAT)

nVent SCHROFF Metal Case for use with Raspberry Pi 2, Raspberry Pi 3 in Black
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

For Use With

Raspberry Pi 2, Raspberry Pi 3

Series

Interscale M

Colour

Black

External Dimensions

32 x 65.5 x 89.5mm

Body Material

Metal

País de Origem

China

Detalhes do produto

Schroff Interscale M Case for Raspberry Pi 2 Model B and Raspberry Pi 3 Development Boards

From Schroff the Interscale M protective case designed to enclose and protect your Raspberry Pi 2 Model B or Raspberry Pi 3 development board. This Raspberry Pi case is made from metal and protected by a black powder coating making it both durable and attractive. The RPi case has a modular design comprising of three easy to assemble components; a chassis, cover and rear panel. Four self-adhesive rubber feet, 6 M2.5 Torx screws and a wall mounting bracket are also provided

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more