Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

nVent SCHROFF Slide Rail, 300mm Depth, 10kg Max Load

Nº de Estoque RS: 454-9723Marca: nVent SCHROFFPart Number: 30225089
brand-logo
Ver tudo em Rack Rails

Documentos Técnicos

Especificações

Type

Slide Rail

Maximum Load

10kg

Material

Extruded Aluminium

Depth

300mm

Slide Length Closed

426.72mm

Series

Comptec

País de Origem

Germany

Detalhes do produto

Comptec Accessories

All these accessories are supplied separately:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 182,65

R$ 182,65 Each (Sem VAT)

nVent SCHROFF Slide Rail, 300mm Depth, 10kg Max Load

R$ 182,65

R$ 182,65 Each (Sem VAT)

nVent SCHROFF Slide Rail, 300mm Depth, 10kg Max Load
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Type

Slide Rail

Maximum Load

10kg

Material

Extruded Aluminium

Depth

300mm

Slide Length Closed

426.72mm

Series

Comptec

País de Origem

Germany

Detalhes do produto

Comptec Accessories

All these accessories are supplied separately:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more