NXP BB208-03,115 Varactor, 19.9pF min, 3.7:1 Tuning Ratio, 10V, 2-Pin SOD-323

Nº de Estoque RS: 626-2080Marca: NXPPart Number: BB208-03,115
brand-logo
Ver tudo em Diodo Varactor

Documentos Técnicos

Especificações

Brand

NXP

Diode Configuration

Single

Number of Elements per Chip

1

Application

TCXO, Tune, VCXO

Minimum Diode Capacitance

19.9pF

Maximum Reverse Voltage

10V

Minimum Tuning Ratio

3.7

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

1 to 7.5V

Dimensions

1.8 x 1.35 x 1.05mm

Height

1.05mm

Length

1.8mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Width

1.35mm

País de Origem

China

Detalhes do produto

Varicap Diodes / Varactor Diodes, NXP Semiconductors

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

NXP BB208-03,115 Varactor, 19.9pF min, 3.7:1 Tuning Ratio, 10V, 2-Pin SOD-323
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 10) (Sem VAT)

NXP BB208-03,115 Varactor, 19.9pF min, 3.7:1 Tuning Ratio, 10V, 2-Pin SOD-323
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Diode Configuration

Single

Number of Elements per Chip

1

Application

TCXO, Tune, VCXO

Minimum Diode Capacitance

19.9pF

Maximum Reverse Voltage

10V

Minimum Tuning Ratio

3.7

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

1 to 7.5V

Dimensions

1.8 x 1.35 x 1.05mm

Height

1.05mm

Length

1.8mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Width

1.35mm

País de Origem

China

Detalhes do produto

Varicap Diodes / Varactor Diodes, NXP Semiconductors

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more