PNP Transistor,20V,1A,BC869
Documentos Técnicos
Especificações
Brand
NXPTransistor Type
PNP
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
20 V
Package Type
SOT-89
Mounting Type
Surface Mount
Maximum Power Dissipation
1.2 W
Maximum Collector Base Voltage
-32 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
140 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.05 x 1.6mm
P.O.A.
Each (In a Pack of 200) (Sem VAT)
200
P.O.A.
Each (In a Pack of 200) (Sem VAT)
200
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NXPTransistor Type
PNP
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
20 V
Package Type
SOT-89
Mounting Type
Surface Mount
Maximum Power Dissipation
1.2 W
Maximum Collector Base Voltage
-32 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
140 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.05 x 1.6mm