NXP BFU725F/N1 NPN Transistor, 40 mA, 2.8 V, 4-Pin SOT-343F

Nº de Estoque RS: 816-7801Marca: NXPPart Number: BFU725F/N1
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

40 mA

Maximum Collector Emitter Voltage

2.8 V

Package Type

SOT-343F

Mounting Type

Surface Mount

Maximum Power Dissipation

136 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

10 V

Maximum Emitter Base Voltage

1 V

Maximum Operating Frequency

12 GHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

País de Origem

Malaysia

Detalhes do produto

NPN Transistors, NXP

Bipolar Transistors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 70,20

R$ 2,34 Each (In a Pack of 30) (Sem VAT)

NXP BFU725F/N1 NPN Transistor, 40 mA, 2.8 V, 4-Pin SOT-343F
Selecione o tipo de embalagem

R$ 70,20

R$ 2,34 Each (In a Pack of 30) (Sem VAT)

NXP BFU725F/N1 NPN Transistor, 40 mA, 2.8 V, 4-Pin SOT-343F
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

40 mA

Maximum Collector Emitter Voltage

2.8 V

Package Type

SOT-343F

Mounting Type

Surface Mount

Maximum Power Dissipation

136 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

10 V

Maximum Emitter Base Voltage

1 V

Maximum Operating Frequency

12 GHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

País de Origem

Malaysia

Detalhes do produto

NPN Transistors, NXP

Bipolar Transistors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more