NXP Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V

Nº de Estoque RS: 103-5703Marca: NXPPart Number: BT137-600,127
brand-logo
Ver tudo em TRIACs

Documentos Técnicos

Especificações

Brand

NXP

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

70mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

71A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

20mA

Dimensions

10.3 x 4.7 x 9.4mm

Length

10.3mm

Width

4.7mm

Height

9.4mm

Peak On-State Voltage

1.65V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Detalhes do produto

TRIAC, WeEn Semiconductors

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 485,00

R$ 9,70 Each (In a Tube of 50) (Sem VAT)

NXP Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V

R$ 485,00

R$ 9,70 Each (In a Tube of 50) (Sem VAT)

NXP Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

70mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

71A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

20mA

Dimensions

10.3 x 4.7 x 9.4mm

Length

10.3mm

Width

4.7mm

Height

9.4mm

Peak On-State Voltage

1.65V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Detalhes do produto

TRIAC, WeEn Semiconductors

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more