4.3V Zener diode,BZX79C4V3 500mW

Nº de Estoque RS: 446-8646Marca: NXPPart Number: BZX79-C4V3
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

NXP

Nominal Zener Voltage

4.3V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

3µA

Dimensions

4.25 x 1.85 x 1.85mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-2.5mV/°C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Nexperia, 4.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
R$ 2,24Each (In a Pack of 20) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 20) (Sem VAT)

4.3V Zener diode,BZX79C4V3 500mW

P.O.A.

Each (In a Pack of 20) (Sem VAT)

4.3V Zener diode,BZX79C4V3 500mW
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Nexperia, 4.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
R$ 2,24Each (In a Pack of 20) (Sem VAT)

Documentos Técnicos

Especificações

Brand

NXP

Nominal Zener Voltage

4.3V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

3µA

Dimensions

4.25 x 1.85 x 1.85mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-2.5mV/°C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Nexperia, 4.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
R$ 2,24Each (In a Pack of 20) (Sem VAT)