75V Zener diode,BZX79C75 500mW

Nº de Estoque RS: 446-8810Marca: NXPPart Number: BZX79-C75
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

NXP

Nominal Zener Voltage

75V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

255Ω

Maximum Reverse Leakage Current

50nA

Dimensions

4.25 x 1.85 x 1.85mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

80.2mV/°C

Maximum Operating Temperature

+200 °C

Detalhes do produto

Zener Diodes, NXP

Zener Diodes, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Nexperia, 75V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
R$ 0,72Each (In a Pack of 20) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 20) (Sem VAT)

75V Zener diode,BZX79C75 500mW

P.O.A.

Each (In a Pack of 20) (Sem VAT)

75V Zener diode,BZX79C75 500mW
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Nexperia, 75V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
R$ 0,72Each (In a Pack of 20) (Sem VAT)

Documentos Técnicos

Especificações

Brand

NXP

Nominal Zener Voltage

75V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

255Ω

Maximum Reverse Leakage Current

50nA

Dimensions

4.25 x 1.85 x 1.85mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

80.2mV/°C

Maximum Operating Temperature

+200 °C

Detalhes do produto

Zener Diodes, NXP

Zener Diodes, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Nexperia, 75V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
R$ 0,72Each (In a Pack of 20) (Sem VAT)