NXP HEF4020BP,652 14-stage Through Hole Binary Counter, 16-Pin PDIP

Nº de Estoque RS: 307-165Marca: NXPPart Number: HEF4020BP,652
brand-logo
Ver tudo em Counter ICs

Documentos Técnicos

Especificações

Brand

NXP

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

14

Logic Family

4000

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Dimensions

19.5 x 6.48 x 3.2mm

Length

19.5mm

Width

6.48mm

Minimum Operating Temperature

-40 °C

Height

3.2mm

Triggering Type

Negative Edge

Reset Type

Asynchronous

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

País de Origem

Thailand

Detalhes do produto

4000 CMOS Logic Family, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

NXP HEF4020BP,652 14-stage Through Hole Binary Counter, 16-Pin PDIP
Selecione o tipo de embalagem

P.O.A.

NXP HEF4020BP,652 14-stage Through Hole Binary Counter, 16-Pin PDIP

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

NXP

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

14

Logic Family

4000

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Dimensions

19.5 x 6.48 x 3.2mm

Length

19.5mm

Width

6.48mm

Minimum Operating Temperature

-40 °C

Height

3.2mm

Triggering Type

Negative Edge

Reset Type

Asynchronous

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

País de Origem

Thailand

Detalhes do produto

4000 CMOS Logic Family, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em