Documentos Técnicos
Especificações
Brand
NXPFamily Name
LPC1100
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
24 kB
Maximum Frequency
50MHz
RAM Size
8 kB
USB Channels
0
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
1
ADCs
8 x 10 bit
Length
7.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Width
7.1mm
Instruction Set Architecture
RISC
Dimensions
7.1 x 7.1 x 1.45mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
País de Origem
Taiwan, Province Of China
Detalhes do produto
ARM Cortex-M0 Microcontrollers, NXP
The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.
ARM Cortex Microcontrollers, NXP
R$ 96,47
R$ 96,47 Each (Sem VAT)
Padrão
1
R$ 96,47
R$ 96,47 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 96,47 |
25 - 49 | R$ 82,80 |
50 - 99 | R$ 74,62 |
100 - 249 | R$ 65,88 |
250+ | R$ 61,60 |
Documentos Técnicos
Especificações
Brand
NXPFamily Name
LPC1100
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
24 kB
Maximum Frequency
50MHz
RAM Size
8 kB
USB Channels
0
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
1
ADCs
8 x 10 bit
Length
7.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Width
7.1mm
Instruction Set Architecture
RISC
Dimensions
7.1 x 7.1 x 1.45mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
País de Origem
Taiwan, Province Of China
Detalhes do produto
ARM Cortex-M0 Microcontrollers, NXP
The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.