NXP, 32bit ARM Cortex M0, LPC1100XL Microcontroller, 25MHz, 32 kB Flash, 32-Pin QFN

Nº de Estoque RS: 791-8103Marca: NXPPart Number: LPC1114FHI33/303,5
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Brand

NXP

Family Name

LPC1100XL

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (13 Channel)

Dimensions

5.1 x 5.1 x 0.85mm

Width

5.1mm

Number of LIN Channels

0

Height

0.85mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (8 x 10 bit)

Length

5.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

NXP, 32bit ARM Cortex M0, LPC1100XL Microcontroller, 25MHz, 32 kB Flash, 32-Pin QFN

P.O.A.

Each (In a Pack of 5) (Sem VAT)

NXP, 32bit ARM Cortex M0, LPC1100XL Microcontroller, 25MHz, 32 kB Flash, 32-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

NXP

Family Name

LPC1100XL

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (13 Channel)

Dimensions

5.1 x 5.1 x 0.85mm

Width

5.1mm

Number of LIN Channels

0

Height

0.85mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (8 x 10 bit)

Length

5.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em