NXP, 32bit ARM Cortex M0, LPC11C Microcontroller, 50MHz, 16 kB Flash, 48-Pin LQFP

Nº de Estoque RS: 166-0278Marca: NXPPart Number: LPC11C12FBD48/301,
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Brand

NXP

Family Name

LPC11C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

50MHz

RAM Size

8 kB

Number of SPI Channels

2

Number of CAN Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of USART Channels

0

Pulse Width Modulation

13 (Channel)

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

7.1mm

Number of Ethernet Channels

0

ADCs

8 x 10 bit

Number of PCI Channels

0

Height

1.45mm

Number of LIN Channels

0

Width

7.1mm

Maximum Number of Ethernet Channels

0

Dimensions

7.1 x 7.1 x 1.45mm

Minimum Operating Temperature

-40 °C

País de Origem

Taiwan, Province Of China

Detalhes do produto

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 15.932,50

R$ 63,73 Each (In a Tray of 250) (Sem VAT)

NXP, 32bit ARM Cortex M0, LPC11C Microcontroller, 50MHz, 16 kB Flash, 48-Pin LQFP

R$ 15.932,50

R$ 63,73 Each (In a Tray of 250) (Sem VAT)

NXP, 32bit ARM Cortex M0, LPC11C Microcontroller, 50MHz, 16 kB Flash, 48-Pin LQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Family Name

LPC11C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

50MHz

RAM Size

8 kB

Number of SPI Channels

2

Number of CAN Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of USART Channels

0

Pulse Width Modulation

13 (Channel)

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

7.1mm

Number of Ethernet Channels

0

ADCs

8 x 10 bit

Number of PCI Channels

0

Height

1.45mm

Number of LIN Channels

0

Width

7.1mm

Maximum Number of Ethernet Channels

0

Dimensions

7.1 x 7.1 x 1.45mm

Minimum Operating Temperature

-40 °C

País de Origem

Taiwan, Province Of China

Detalhes do produto

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more