Documentos Técnicos
Especificações
Brand
NXPFamily Name
LPC40
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
208
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
120MHz
RAM Size
96 kB
USB Channels
1
Number of SPI Channels
3
Number of USART Channels
4
Number of I2C Channels
3
Typical Operating Supply Voltage
3.3 V
Number of UART Channels
5
Number of CAN Channels
2
Pulse Width Modulation
2
Dimensions
28.1 x 28.1 x 1.45mm
Width
28.1mm
Height
1.45mm
Number of LIN Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Number of Ethernet Channels
1
Maximum Number of Ethernet Channels
1
ADCs
8 x 12 bit
Length
28.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
País de Origem
Taiwan, Province Of China
Detalhes do produto
ARM Cortex-M4 Microcontrollers, NXP
Next-generation 32-bit ARM Cortex-M4 based microcontrollers for embedded applications, offering system enhancements including low power consumption, enhanced debug features, and a high level of support-block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline and uses a Harvard architecture as well as a third bus for peripherals, and includes an internal pre-fetch unit that supports speculative branching.
Single-cycle digital signal processing and SIMD instructions are supported, and a hardware floating-point processor is integrated in the ARM Cortex-M4 core.
ARM Cortex Microcontrollers, NXP
R$ 9.549,00
R$ 265,25 Each (In a Tray of 36) (Sem VAT)
36
R$ 9.549,00
R$ 265,25 Each (In a Tray of 36) (Sem VAT)
36
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bandeja |
---|---|---|
36 - 72 | R$ 265,25 | R$ 9.549,00 |
108 - 144 | R$ 262,06 | R$ 9.434,16 |
180 - 324 | R$ 258,90 | R$ 9.320,40 |
360 - 864 | R$ 256,09 | R$ 9.219,24 |
900+ | R$ 253,40 | R$ 9.122,40 |
Documentos Técnicos
Especificações
Brand
NXPFamily Name
LPC40
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
208
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
120MHz
RAM Size
96 kB
USB Channels
1
Number of SPI Channels
3
Number of USART Channels
4
Number of I2C Channels
3
Typical Operating Supply Voltage
3.3 V
Number of UART Channels
5
Number of CAN Channels
2
Pulse Width Modulation
2
Dimensions
28.1 x 28.1 x 1.45mm
Width
28.1mm
Height
1.45mm
Number of LIN Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Number of Ethernet Channels
1
Maximum Number of Ethernet Channels
1
ADCs
8 x 12 bit
Length
28.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
País de Origem
Taiwan, Province Of China
Detalhes do produto
ARM Cortex-M4 Microcontrollers, NXP
Next-generation 32-bit ARM Cortex-M4 based microcontrollers for embedded applications, offering system enhancements including low power consumption, enhanced debug features, and a high level of support-block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline and uses a Harvard architecture as well as a third bus for peripherals, and includes an internal pre-fetch unit that supports speculative branching.
Single-cycle digital signal processing and SIMD instructions are supported, and a hardware floating-point processor is integrated in the ARM Cortex-M4 core.