Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NXP MC68332ACEH16, 32bit 32 bit Core Microcontroller, MC683xx, 16MHz ROMLess, 132-Pin QFP

Nº de Estoque RS: 288-4828Marca: NXPPart Number: MC68332ACEH16Distrelec Article No.: 30262305
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Brand

NXP

Family Name

MC683xx

Package Type

QFP

Mounting Type

SMD

Pin Count

132

Device Core

32 bit Core

Data Bus Width

32bit

Maximum Frequency

16MHz

Program Memory Type

ROMLess

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.226,88

R$ 1.226,88 Each (Sem VAT)

NXP MC68332ACEH16, 32bit 32 bit Core Microcontroller, MC683xx, 16MHz ROMLess, 132-Pin QFP

R$ 1.226,88

R$ 1.226,88 Each (Sem VAT)

NXP MC68332ACEH16, 32bit 32 bit Core Microcontroller, MC683xx, 16MHz ROMLess, 132-Pin QFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Family Name

MC683xx

Package Type

QFP

Mounting Type

SMD

Pin Count

132

Device Core

32 bit Core

Data Bus Width

32bit

Maximum Frequency

16MHz

Program Memory Type

ROMLess

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more