NXP, 8bit HCS08, S08AC Microcontroller, 40MHz, 32 KB Flash, 48-Pin HVQFN

Nº de Estoque RS: 288-4835Marca: NXPPart Number: MC9S08AC32CFDEDistrelec Article No.: 30262333
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Brand

NXP

Family Name

S08AC

Package Type

HVQFN

Mounting Type

SMD

Pin Count

48

Device Core

HCS08

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

Program Memory Type

Flash

Distrelec Product Id

30262333

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 179,40

R$ 179,40 Each (Sem VAT)

NXP, 8bit HCS08, S08AC Microcontroller, 40MHz, 32 KB Flash, 48-Pin HVQFN

R$ 179,40

R$ 179,40 Each (Sem VAT)

NXP, 8bit HCS08, S08AC Microcontroller, 40MHz, 32 KB Flash, 48-Pin HVQFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Family Name

S08AC

Package Type

HVQFN

Mounting Type

SMD

Pin Count

48

Device Core

HCS08

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

Program Memory Type

Flash

Distrelec Product Id

30262333

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more