NXP MCIMX6Q5EYM10AC, ARM Cortex A9 Microprocessor i.MX6 32bit MPU 1GHz 624-Pin FCPBGA

Nº de Estoque RS: 169-7284Marca: NXPPart Number: MCIMX6Q5EYM10AC
brand-logo
Ver tudo em Microprocessadores

Documentos Técnicos

Especificações

Brand

NXP

Family Name

i.MX6

Device Core

ARM Cortex A9

Data Bus Width

32bit

Instruction Set Architecture

MPU

Maximum Frequency

1GHz

I/O Voltage

2.8V

Mounting Type

Surface Mount

Package Type

FCPBGA

Pin Count

624

Typical Operating Supply Voltage

1.5 V

Dimensions

21 x 21 x 2mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+105 °C

Detalhes do produto

i.MX 6 Dual/6 Quad Applications Processors

The i.MX 6 Dual/6 Quad Applications Processors feature advanced implementation of the quad ARM® Cortex®-A9 core which operates at speeds up to 1 GHz.The processors include a 64-bit DDR3/LVDDR3/LPDDR2-1066 memory interface as well as other interfaces for connecting WLAN, Bluetooth®, GPS, hard drive, displays and camera sensors. Other key features of the i.MX 6 Dual/6 Quad are 2D and 3D graphics, 3D 1080p video processing and integrated power management. Applications include netbooks, nettops, high-end mobile devices, high-end PDA's, high-end portable media players with HD video capability, gaming consoles and portable navigation devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 107.041,20

R$ 1.784,02 Each (In a Tray of 60) (Sem VAT)

NXP MCIMX6Q5EYM10AC, ARM Cortex A9 Microprocessor i.MX6 32bit MPU 1GHz 624-Pin FCPBGA

R$ 107.041,20

R$ 1.784,02 Each (In a Tray of 60) (Sem VAT)

NXP MCIMX6Q5EYM10AC, ARM Cortex A9 Microprocessor i.MX6 32bit MPU 1GHz 624-Pin FCPBGA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Family Name

i.MX6

Device Core

ARM Cortex A9

Data Bus Width

32bit

Instruction Set Architecture

MPU

Maximum Frequency

1GHz

I/O Voltage

2.8V

Mounting Type

Surface Mount

Package Type

FCPBGA

Pin Count

624

Typical Operating Supply Voltage

1.5 V

Dimensions

21 x 21 x 2mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+105 °C

Detalhes do produto

i.MX 6 Dual/6 Quad Applications Processors

The i.MX 6 Dual/6 Quad Applications Processors feature advanced implementation of the quad ARM® Cortex®-A9 core which operates at speeds up to 1 GHz.The processors include a 64-bit DDR3/LVDDR3/LPDDR2-1066 memory interface as well as other interfaces for connecting WLAN, Bluetooth®, GPS, hard drive, displays and camera sensors. Other key features of the i.MX 6 Dual/6 Quad are 2D and 3D graphics, 3D 1080p video processing and integrated power management. Applications include netbooks, nettops, high-end mobile devices, high-end PDA's, high-end portable media players with HD video capability, gaming consoles and portable navigation devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more