Uso duplo

NXP, 32bit ARM Cortex M4, Kinetis K1x Microcontroller, 72MHz, 160 kB Flash, 64-Pin LQFP

Nº de Estoque RS: 801-6842Marca: NXPPart Number: MK10DX128VLH7
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Brand

NXP

Family Name

Kinetis K1x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

160 kB

Maximum Frequency

72MHz

RAM Size

34 kB

USB Channels

0

Number of SPI Channels

1

Number of UART Channels

3

Number of CAN Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

2

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Instruction Set Architecture

DSP

Maximum Number of Ethernet Channels

0

ADCs

2 x 16-bit

Length

10mm

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Width

10mm

Height

1.6mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

8

Dimensions

10 x 10 x 1.6mm

Detalhes do produto

Kinetis K1x Series Microcontrollers

These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 266,72

R$ 266,72 Each (Sem VAT)

NXP, 32bit ARM Cortex M4, Kinetis K1x Microcontroller, 72MHz, 160 kB Flash, 64-Pin LQFP
Selecione o tipo de embalagem

R$ 266,72

R$ 266,72 Each (Sem VAT)

NXP, 32bit ARM Cortex M4, Kinetis K1x Microcontroller, 72MHz, 160 kB Flash, 64-Pin LQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 266,72
10 - 49R$ 227,99
50 - 99R$ 216,17
100+R$ 213,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Family Name

Kinetis K1x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

160 kB

Maximum Frequency

72MHz

RAM Size

34 kB

USB Channels

0

Number of SPI Channels

1

Number of UART Channels

3

Number of CAN Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

2

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Instruction Set Architecture

DSP

Maximum Number of Ethernet Channels

0

ADCs

2 x 16-bit

Length

10mm

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Width

10mm

Height

1.6mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

8

Dimensions

10 x 10 x 1.6mm

Detalhes do produto

Kinetis K1x Series Microcontrollers

These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more