NXP, 32bit ARM Cortex M4, Kinetis K1x Microcontroller, 120MHz, 1 MB Flash, 144-Pin MAPBGA

Nº de Estoque RS: 169-7308Marca: NXPPart Number: MK10FN1M0VMD12
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Brand

NXP

Family Name

Kinetis K1x

Package Type

MAPBGA

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

6

Number of CAN Channels

2

Pulse Width Modulation

1

Dimensions

13 x 13 x 1.7mm

Width

13mm

Height

1.7mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 16 bit

Length

13mm

Number of ADC Units

4

Maximum Operating Temperature

+105 °C

País de Origem

United States

Detalhes do produto

Kinetis K1x Series Microcontrollers

These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 55.536,00

R$ 347,10 Each (In a Tray of 160) (Sem VAT)

NXP, 32bit ARM Cortex M4, Kinetis K1x Microcontroller, 120MHz, 1 MB Flash, 144-Pin MAPBGA

R$ 55.536,00

R$ 347,10 Each (In a Tray of 160) (Sem VAT)

NXP, 32bit ARM Cortex M4, Kinetis K1x Microcontroller, 120MHz, 1 MB Flash, 144-Pin MAPBGA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Family Name

Kinetis K1x

Package Type

MAPBGA

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

6

Number of CAN Channels

2

Pulse Width Modulation

1

Dimensions

13 x 13 x 1.7mm

Width

13mm

Height

1.7mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 16 bit

Length

13mm

Number of ADC Units

4

Maximum Operating Temperature

+105 °C

País de Origem

United States

Detalhes do produto

Kinetis K1x Series Microcontrollers

These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more