Documentos Técnicos
Especificações
Brand
NXPPressure Reading Type
Differential
Minimum Pressure Reading
0kPa
Maximum Pressure Reading
100kPa
Accuracy
±2.5 %
Output Type
Analogue
Media Measured
Air
Electrical Connection
PCB Mount
Analogue Output
4.7 V
Response Time
1 ms
Supply Voltage
4.75 → 5.25 V dc
Housing Material
Epoxy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
País de Origem
United Kingdom
Detalhes do produto
Differential/Gauge Pressure Sensors up to 115 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
R$ 9.192,40
R$ 459,62 Each (In a Tray of 20) (Sem VAT)
20
R$ 9.192,40
R$ 459,62 Each (In a Tray of 20) (Sem VAT)
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NXPPressure Reading Type
Differential
Minimum Pressure Reading
0kPa
Maximum Pressure Reading
100kPa
Accuracy
±2.5 %
Output Type
Analogue
Media Measured
Air
Electrical Connection
PCB Mount
Analogue Output
4.7 V
Response Time
1 ms
Supply Voltage
4.75 → 5.25 V dc
Housing Material
Epoxy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
País de Origem
United Kingdom
Detalhes do produto
Differential/Gauge Pressure Sensors up to 115 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).