Documentos Técnicos
Especificações
Brand
NXPSensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Maximum Operating Temperature
+60 °C
Maximum Output Voltage
4.7 V
Minimum Operating Temperature
-40 °C
País de Origem
United Kingdom
Detalhes do produto
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
R$ 8.856,25
R$ 354,25 Each (In a Tray of 25) (Sem VAT)
25
R$ 8.856,25
R$ 354,25 Each (In a Tray of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NXPSensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Maximum Operating Temperature
+60 °C
Maximum Output Voltage
4.7 V
Minimum Operating Temperature
-40 °C
País de Origem
United Kingdom
Detalhes do produto
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).