NXP Low Pressure Sensor

Nº de Estoque RS: 922-7377Marca: NXPPart Number: MPXA6115AC6U
brand-logo
Ver tudo em Pressure Sensor ICs

Documentos Técnicos

Especificações

Brand

NXP

Maximum Pressure Reading

115kPa

Accuracy

±1.5 %

Output Type

Analogue

Media Measured

Air

Analogue Output

4.8 V

Electrical Connection

PCB Mount

Response Time

1 ms

Supply Voltage

4.75 → 5.25 V dc

Maximum Operating Temperature

+125 °C

Housing Material

Epoxy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Operating Temperature

-40 °C

País de Origem

United Kingdom

Detalhes do produto

Barometric Pressure 15 to 115 kPa, NXP

Barometric Air Pressure (BAP) sensors that are calibrated, temperature compensated and amplified.

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 14.229,20

R$ 355,73 Each (In a Tube of 40) (Sem VAT)

NXP Low Pressure Sensor

R$ 14.229,20

R$ 355,73 Each (In a Tube of 40) (Sem VAT)

NXP Low Pressure Sensor
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Maximum Pressure Reading

115kPa

Accuracy

±1.5 %

Output Type

Analogue

Media Measured

Air

Analogue Output

4.8 V

Electrical Connection

PCB Mount

Response Time

1 ms

Supply Voltage

4.75 → 5.25 V dc

Maximum Operating Temperature

+125 °C

Housing Material

Epoxy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Operating Temperature

-40 °C

País de Origem

United Kingdom

Detalhes do produto

Barometric Pressure 15 to 115 kPa, NXP

Barometric Air Pressure (BAP) sensors that are calibrated, temperature compensated and amplified.

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more