NXP PCA9306GM,125, I2C Translator, 8-Pin XQFN

Nº de Estoque RS: 166-1214Marca: NXPPart Number: PCA9306GM,125
brand-logo
Ver tudo em Translator ICs

Documentos Técnicos

Especificações

Brand

NXP

Absolute retardo de propagação Tempo

3.3ns

Mounting Type

Surface Mount

Package Type

XQFN

Pin Count

8

Dimensions

1.65 x 1.65 x 0.45mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

Other Line Drivers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 42.160,00

R$ 10,54 Each (On a Reel of 4000) (Sem VAT)

NXP PCA9306GM,125, I2C Translator, 8-Pin XQFN

R$ 42.160,00

R$ 10,54 Each (On a Reel of 4000) (Sem VAT)

NXP PCA9306GM,125, I2C Translator, 8-Pin XQFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Absolute retardo de propagação Tempo

3.3ns

Mounting Type

Surface Mount

Package Type

XQFN

Pin Count

8

Dimensions

1.65 x 1.65 x 0.45mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

Other Line Drivers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more