NXP PCA9517D,112, Logic Level Translator Level Translating I2C Bus Repeater CMOS, 8-Pin SOIC

Nº de Estoque RS: 178-7026Marca: NXPPart Number: PCA9517D,112
brand-logo
Ver tudo em Translator ICs

Documentos Técnicos

Especificações

Brand

NXP

Logic Family

PCA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Open Drain

Logic Function

Level Translating I2C Bus Repeater

Dimensions

5 x 4 x 1.45mm

Maximum Low Level Output Current

6mA

Maximum High Level Output Current

-6mA

Translation

CMOS

Propagation Delay Test Condition

57pF

Maximum Propagation Delay Time @ Maximum CL

250 ns @ 57 pF

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0.9 V, 2.7 V

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Detalhes do produto

Serial I/O Peripherals, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Tube of 100) (Sem VAT)

NXP PCA9517D,112, Logic Level Translator Level Translating I2C Bus Repeater CMOS, 8-Pin SOIC

P.O.A.

Each (In a Tube of 100) (Sem VAT)

NXP PCA9517D,112, Logic Level Translator Level Translating I2C Bus Repeater CMOS, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Logic Family

PCA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Open Drain

Logic Function

Level Translating I2C Bus Repeater

Dimensions

5 x 4 x 1.45mm

Maximum Low Level Output Current

6mA

Maximum High Level Output Current

-6mA

Translation

CMOS

Propagation Delay Test Condition

57pF

Maximum Propagation Delay Time @ Maximum CL

250 ns @ 57 pF

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0.9 V, 2.7 V

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Detalhes do produto

Serial I/O Peripherals, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more