NXP 16-Channel I/O Expander I2C, SMBus 24-Pin SOIC, PCA9535D,112

Nº de Estoque RS: 483-7109Marca: NXPPart Number: PCA9535D,112
brand-logo
Ver tudo em Expansores I/O

Documentos Técnicos

Especificações

Brand

NXP

Number of I/O Channels

16

Interface

I2C, SMBus

Number of Pins

24

Package Type

SOIC

Clock Frequency

400kHz

Mounting Type

Surface Mount

País de Origem

Thailand

Detalhes do produto

Serial I/O Expanders, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 245,65

R$ 49,13 Each (In a Pack of 5) (Sem VAT)

NXP 16-Channel I/O Expander I2C, SMBus 24-Pin SOIC, PCA9535D,112
Selecione o tipo de embalagem

R$ 245,65

R$ 49,13 Each (In a Pack of 5) (Sem VAT)

NXP 16-Channel I/O Expander I2C, SMBus 24-Pin SOIC, PCA9535D,112
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 49,13R$ 245,65
25 - 95R$ 43,09R$ 215,45
100 - 245R$ 38,32R$ 191,60
250 - 495R$ 36,25R$ 181,25
500+R$ 34,84R$ 174,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Number of I/O Channels

16

Interface

I2C, SMBus

Number of Pins

24

Package Type

SOIC

Clock Frequency

400kHz

Mounting Type

Surface Mount

País de Origem

Thailand

Detalhes do produto

Serial I/O Expanders, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more