NXP, PUMH11,115 NPN Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 6-Pin UMT

Nº de Estoque RS: 518-3829PMarca: NXPPart Number: PUMH11,115
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Brand

NXP

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

UMT

Mounting Type

Surface Mount

Minimum DC Current Gain

60

Maximum Emitter Base Voltage

10 V

Pin Count

6

Minimum Operating Temperature

-65 °C

Typical Resistor Ratio

1

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

22 kΩ

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

NXP, PUMH11,115 NPN Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 6-Pin UMT
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

NXP, PUMH11,115 NPN Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 6-Pin UMT
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

NXP

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

UMT

Mounting Type

Surface Mount

Minimum DC Current Gain

60

Maximum Emitter Base Voltage

10 V

Pin Count

6

Minimum Operating Temperature

-65 °C

Typical Resistor Ratio

1

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

22 kΩ

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em