NXP, 16bit HCS12Z, S12 Microcontroller, 32MHz, 64 kB Flash, 144-Pin LQFP

Nº de Estoque RS: 168-4052Marca: NXPPart Number: S912ZVFP64F1VLQ
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Brand

NXP

Family Name

S12

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

HCS12Z

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

5.5 → 18 V

Number of I2C Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

20mm

Number of ADC Units

1

Pulse Width Modulation

1 (4 x 16 bit), 1 (8 x 8 bit)

Dimensions

20 x 20 x 1.4mm

Width

20mm

Height

1.4mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+105 °C

País de Origem

Germany

Detalhes do produto

S12ZV Series Automotive Microcontrollers

The S12ZV family of 16-bit microcontrollers is aimed at the automotive market with automotive temperature range and CAN bus connectivity. The S12ZVH series device is specifically designed for controlling instrument clusters with stepper motor gauges and segment LCD displays. The S12ZVFP series is designed for systems requiring segment LCD displays and LIN bus communication.

Standards

AEC-Q100

S12 Microcontrollers, NXP

NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.746,00

R$ 179,10 Each (In a Tray of 60) (Sem VAT)

NXP, 16bit HCS12Z, S12 Microcontroller, 32MHz, 64 kB Flash, 144-Pin LQFP

R$ 10.746,00

R$ 179,10 Each (In a Tray of 60) (Sem VAT)

NXP, 16bit HCS12Z, S12 Microcontroller, 32MHz, 64 kB Flash, 144-Pin LQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Family Name

S12

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

HCS12Z

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

5.5 → 18 V

Number of I2C Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

20mm

Number of ADC Units

1

Pulse Width Modulation

1 (4 x 16 bit), 1 (8 x 8 bit)

Dimensions

20 x 20 x 1.4mm

Width

20mm

Height

1.4mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+105 °C

País de Origem

Germany

Detalhes do produto

S12ZV Series Automotive Microcontrollers

The S12ZV family of 16-bit microcontrollers is aimed at the automotive market with automotive temperature range and CAN bus connectivity. The S12ZVH series device is specifically designed for controlling instrument clusters with stepper motor gauges and segment LCD displays. The S12ZVFP series is designed for systems requiring segment LCD displays and LIN bus communication.

Standards

AEC-Q100

S12 Microcontrollers, NXP

NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more