Uso duplo

NXP S9S12GN32F0CFT, 16bit HCS12 Microcontroller, S12, 25MHz, 32 kB Flash, 48-Pin QFN

Nº de Estoque RS: 789-7479Marca: NXPPart Number: S9S12GN32F0CFT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Brand

NXP

Family Name

S12

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

HCS12

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

25MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3.13 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

8 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1mm

Pulse Width Modulation

1 (6 x 8 bit)

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Detalhes do produto

S12G Family Microcontrollers

The 9S12G is an optimized, automotive, 16-bit microcontroller family focused on low-cost, high-performance and low pin-count. The 9S12G is suited for general purpose automotive applications requiring CAN or LIN/SAE J2602 communication.

S12 Microcontrollers, NXP

NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 150,28

R$ 75,14 Each (In a Pack of 2) (Sem VAT)

NXP S9S12GN32F0CFT, 16bit HCS12 Microcontroller, S12, 25MHz, 32 kB Flash, 48-Pin QFN
Selecione o tipo de embalagem

R$ 150,28

R$ 75,14 Each (In a Pack of 2) (Sem VAT)

NXP S9S12GN32F0CFT, 16bit HCS12 Microcontroller, S12, 25MHz, 32 kB Flash, 48-Pin QFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 75,14R$ 150,28
10 - 38R$ 70,80R$ 141,60
40 - 98R$ 70,14R$ 140,28
100 - 198R$ 69,32R$ 138,64
200+R$ 68,65R$ 137,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Family Name

S12

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

HCS12

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

25MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3.13 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

8 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1mm

Pulse Width Modulation

1 (6 x 8 bit)

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Detalhes do produto

S12G Family Microcontrollers

The 9S12G is an optimized, automotive, 16-bit microcontroller family focused on low-cost, high-performance and low pin-count. The 9S12G is suited for general purpose automotive applications requiring CAN or LIN/SAE J2602 communication.

S12 Microcontrollers, NXP

NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more