NXP Dual-Channel UART IrDA 28-Pin TSSOP, SC16IS752IPW,112

Nº de Estoque RS: 725-8846Marca: NXPPart Number: SC16IS752IPW,112
brand-logo
Ver tudo em UART

Documentos Técnicos

Especificações

Brand

NXP

Number of Channels per Chip

2

Standard Supported

IrDA

Transmit FIFO

64B

Receive FIFO

64B

Maximum Data Rate

5Mbit/s

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Typical Operating Supply Voltage

2.5 V, 3.3 V

Dimensions

9.8 x 4.5 x 0.75mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+95 °C

Detalhes do produto

Universal Asynchronous Receiver/Transmitter (UART), NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 93,94

R$ 93,94 Each (Sem VAT)

NXP Dual-Channel UART IrDA 28-Pin TSSOP, SC16IS752IPW,112
Selecione o tipo de embalagem

R$ 93,94

R$ 93,94 Each (Sem VAT)

NXP Dual-Channel UART IrDA 28-Pin TSSOP, SC16IS752IPW,112
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 93,94
10 - 25R$ 80,32
26+R$ 77,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Number of Channels per Chip

2

Standard Supported

IrDA

Transmit FIFO

64B

Receive FIFO

64B

Maximum Data Rate

5Mbit/s

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Typical Operating Supply Voltage

2.5 V, 3.3 V

Dimensions

9.8 x 4.5 x 0.75mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+95 °C

Detalhes do produto

Universal Asynchronous Receiver/Transmitter (UART), NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more