NXP TJA1051TK/3,118, CAN Transceiver 5Mbps, 8-Pin HVSON8

Nº de Estoque RS: 219-4673Marca: NXPPart Number: TJA1051TK/3,118
brand-logo
Ver tudo em CAN Interface Ics

Documentos Técnicos

Especificações

Brand

NXP

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Power Down Mode

Silent

Maximum Supply Current

70 mA

Package Type

HVSON8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 101.940,00

R$ 16,99 Each (On a Reel of 6000) (Sem VAT)

NXP TJA1051TK/3,118, CAN Transceiver 5Mbps, 8-Pin HVSON8

R$ 101.940,00

R$ 16,99 Each (On a Reel of 6000) (Sem VAT)

NXP TJA1051TK/3,118, CAN Transceiver 5Mbps, 8-Pin HVSON8
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NXP

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Power Down Mode

Silent

Maximum Supply Current

70 mA

Package Type

HVSON8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more