Documentos Técnicos
Especificações
Brand
OEPPrimary Impedance
3kΩ
Secondary Impedance
250 Ω, 500 Ω
Primary DC Resistance
80Ω
Power Rating
5mW
Secondary DC Resistance
46Ω
Dimensions
27 x 20 x 21mm
Mounting Type
PCB Mount
Depth
21mm
Length
27mm
Width
20mm
Maximum Operating Frequency
25kHz
Turns Ratio
3.6:1:1
Minimum Operating Frequency
60Hz
País de Origem
United Kingdom
Detalhes do produto
Miniature Open & Encapsulated AF Transformer
Miniature PCB mounting audio frequency transformers suitable for isolating and impedance matching applications.,The open types are mounted by means of a clamp with spade feet which may be bent over when securing to a PCB. The enclosed type is fully encapsulated in a glass filled nylon case. Z1606 is encapsulated.
R$ 301,93
R$ 301,93 Each (Sem VAT)
1
R$ 301,93
R$ 301,93 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 301,93 |
10 - 24 | R$ 294,38 |
25 - 49 | R$ 285,95 |
50 - 99 | R$ 278,52 |
100+ | R$ 271,82 |
Documentos Técnicos
Especificações
Brand
OEPPrimary Impedance
3kΩ
Secondary Impedance
250 Ω, 500 Ω
Primary DC Resistance
80Ω
Power Rating
5mW
Secondary DC Resistance
46Ω
Dimensions
27 x 20 x 21mm
Mounting Type
PCB Mount
Depth
21mm
Length
27mm
Width
20mm
Maximum Operating Frequency
25kHz
Turns Ratio
3.6:1:1
Minimum Operating Frequency
60Hz
País de Origem
United Kingdom
Detalhes do produto
Miniature Open & Encapsulated AF Transformer
Miniature PCB mounting audio frequency transformers suitable for isolating and impedance matching applications.,The open types are mounted by means of a clamp with spade feet which may be bent over when securing to a PCB. The enclosed type is fully encapsulated in a glass filled nylon case. Z1606 is encapsulated.